
General purpose filter module with a 2A current rating and 250V AC voltage rating. Features include a 3-position, 3-contact male connector with quick connect termination and a straight orientation. This panel-mount component includes a 5 x 20mm fuse, 2mH inductance, and 1MR resistance. Operating frequency range is 50 to 400Hz, with an operating temperature range of -25°C to 85°C. The module has a flammability rating of UL94 V-2 and IP40 ratings.
Sign in to ask questions about the Schaffner FN281-2-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN281-2-06 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 64.8mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Inductance | 2mH |
| Length | 32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN281-2-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.