
Standard and High-Density Card Edge Connector, 3-position, male gender, straight orientation, panel mount with flanges and screw termination. Features a 4A current rating, 250V AC voltage rating, and operates at 50 to 400 Hz. Includes a fuse holder for 5 x 20mm fuses, UL94 V-2 flammability rating, and IP40 ingress protection. This module-style connector offers a depth of 48.6mm, height of 82mm, and width of 32mm, with an operating temperature range of -25°C to 85°C. Approved by UL, CSA, ENEC, and CQC, and is RoHS compliant.
Schaffner FN281-4-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Inductance | 1mH |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN281-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
