Panel-mount power entry module featuring a 3-position, 1-port male connector with solder termination. Rated for 250V AC/DC at 1A, it operates from -25°C to 85°C and supports frequencies of 50 to 400Hz. Includes a fuse holder for 5 x 20mm fuses and boasts an IP40 rating. Constructed with UL94 V-2 flammability rating and lead-free materials.
Schaffner FN282-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.