Power entry module with IEC320-C14 inlet, featuring 3 contacts and 3 positions for panel mounting with flanges and screws. This straight-oriented, male connector offers a 10A current rating and a 250V AC voltage rating, suitable for operating frequencies from 50 to 400Hz. Includes a fuse holder for 5 x 20mm fuses and a 340µH inductance. Constructed with UL94 V-2 flammability rating and IP40 protection, operating between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN282-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Inductance | 340uH |
| Length | 32mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.