
3-position, male, straight card edge connector with a 2A current rating and 250V AC voltage rating. Features integrated fuse holder for 5x20mm fuses, 2mH inductance, and 1MR resistance. Panel mountable with flanges and screw, offering IP40 protection. Operates from -25°C to 85°C, with Faston termination and UL94 V-2 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN282-2-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN282-2-06 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Inductance | 2mH |
| Length | 32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282-2-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
