3-position, 1-port, straight card edge connector with a 6A current rating and 250VAC voltage rating. Features include a 220nF capacitance, 450uH inductance, and 1MR resistance for filtering applications. This panel-mount module, with dimensions of 32mm (width) x 64.8mm (depth) x 82mm (height), supports a 5 x 20mm fuse and operates within a -25°C to 85°C temperature range. It is RoHS compliant and rated IP40.
Schaffner FN282B-6-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Inductance | 450uH |
| Length | 32mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.