
Standard & High-Density Card Edge Connector, 3-position male connector with 10A current rating and 250V AC voltage rating. Features integrated fuse holder for 5 x 20mm fuses, 340µH inductance, and 1MΩ resistance. Panel mountable with flanges and screw terminals, offering straight orientation and quick connect termination. Operates within -25°C to 85°C and rated IP40, with a 50Hz to 400Hz operating frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN283-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 340uH |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN283-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
