
Standard filter module with IEC320-C14 inlet, featuring 2A current rating and 250V AC voltage rating. This panel-mount card edge connector offers 3 contacts and 3 positions with quick connect termination. Key technical specifications include 220nF capacitance, 2mH inductance, 1MR resistance, and a leakage current of 350uA. Operating temperature range is -25°C to 85°C, with a flammability rating of UL94 V-2 and IP40 protection.
Schaffner FN283-2-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 43.1mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 2mH |
| Leakage Current | 350uA |
| Length | 50mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN283-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.