
3-position, straight, male card edge connector with panel mount and flanges. Features a 4A current rating, 250V AC voltage rating, and operates at 50 to 400Hz. Includes a fuse holder for 5 x 20mm fuses and a 1mH inductance. Constructed with UL94 V-2 flammability rating and IP40 protection. Termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN283-4-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 43.1mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 1mH |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN283-4-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
