Power entry module with IEC320-C14 receptacle, featuring a 1A current rating and 250V AC voltage rating. This 3-position, straight orientation module includes a fuse holder for 5 x 20mm fuses and offers panel, flange, and screw mounting options. With a UL94 V-2 flammability rating and IP40 protection, it operates between -25°C and 85°C. Inductance is 7.5mH, resistance is 1MR, and it is RoHS compliant.
Schaffner FN283E-1-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 7.5mH |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN283E-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.