
Mains power connector featuring a male, straight, solder terminal plug design. Rated for 1A at 250VAC, with a 3-position configuration. Includes integrated fuse protection (5x20mm fuse size) and an inductance of 7.5mH. Panel mountable with flanges and screw fixings, offering IP40 protection. Operates across a frequency range of 50 to 400Hz and is RoHS compliant.
Schaffner FN284-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Inductance | 7.5mH |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.