
Mains power connector featuring a 2A current rating and 250VAC voltage rating. This male connector offers 3 positions and 3 contacts with solder terminal termination. It includes a fuse holder for 5x20mm fuses and an inductance of 7.5mH. Designed for panel mounting with flanges and screws, it operates within a temperature range of -25°C to 85°C and boasts an IP40 rating.
Schaffner FN284-2-06 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 7.5mH |
| Length | 50mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
