
This card edge connector module features a 4A current rating and a 250V AC voltage rating, suitable for operation between -25°C and 85°C. It includes two 5x20mm fuse holders and a 1mH inductance, with a 1MR resistance. The straight, male connector offers 3 positions and 3 contacts, with solder termination and panel mounting via flanges and screws. Rated IP40 and UL94 V-2 for flammability, this RoHS compliant component operates at 50 to 400 Hz.
Sign in to ask questions about the Schaffner FN284-4-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN284-4-06 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 1mH |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284-4-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
