
Standard & High-Density Card Edge Connector, a power entry module featuring a straight, male configuration with 3 contacts. Rated for 250V AC/DC and a maximum current of 1A, this module operates from -25°C to 85°C and supports frequencies of 50 to 400 Hz. It includes a fuse holder for 5 x 20mm fuses and offers panel, screw, and flange mounting options with Faston termination. The module has a UL94 V-2 flammability rating.
Schaffner FN284B--1-06 technical specifications.
| Package/Case | Module |
| Contact Plating | Unplated |
| Current Rating | 1A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284B--1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.