
Standard & High-Density Card Edge Connector, 2A current rating, 250V AC voltage rating, and 50 to 400Hz operating frequency. Features include a 220nF capacitance, integrated fuse (5 x 20mm), and 3 contacts/positions. Panel mountable with flanges and screws, this straight orientation connector offers quick connect termination and an IP40 rating. Operating temperature range is -25°C to 85°C, with UL94 V-2 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN284B-2-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284B-2-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
