
Standard and high-density card edge connector with a 3-position, 3-contact male configuration. Features a 4A current rating, 250V AC voltage rating, and operates within a -25°C to 85°C temperature range. Includes integrated fuse functionality for 5 x 20mm fuses, 220nF capacitance, 1mH inductance, and 1MR resistance. Panel mountable with flanges and screws, offering straight orientation and quick connect termination. Rated IP40 and UL94 V-2 flammability.
Sign in to ask questions about the Schaffner FN284B-4-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN284B-4-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 1mH |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284B-4-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
