Compact AC power entry module with integrated choke, rated for 4A and 250V AC. Features include a 3-position male connector with Faston termination, panel/flange/screw mounting, and a fuse holder for 5 x 20mm fuses. Operates across a frequency range of 50-400Hz and is UL94 V-2 flammability rated. Approvals include UL, CSA, ENEC, and CQC, with an IP40 rating for environmental protection. RoHS compliant and suitable for operation between -25°C and 85°C.
Schaffner FN284E-4-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284E-4-06 to view detailed technical specifications.
No datasheet is available for this part.