
General purpose filter module with 3 contacts and 3 positions, featuring a 1A current rating and 250V AC voltage rating. Designed for panel mounting with a snap-in mechanism, this component supports a 50-400Hz operating frequency and accepts a 5mm (Dia.) x 20mm fuse. It operates within a temperature range of -25°C to 85°C and boasts an IP40 rating. Termination is via solder, with a flammability rating of UL94 V-2.
Schaffner FN285-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 65.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN285-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
