
General purpose power entry module with a 10A current rating and 250V AC voltage rating. Features a single-phase IEC connector with a fuse holder for 5 x 20mm fuses, offering 3 positions and 3 contacts with quick connect termination. Designed for panel mounting with a snap-in mechanism, suitable for panel thicknesses up to 3mm. Operates within a temperature range of -25°C to 85°C and has a capacitance of 220nF. This RoHS compliant module is rated IP40 and meets UL94 V-2 flammability standards.
Schaffner FN285-10-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 65.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 32mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN285-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.