
General purpose mains power connector, 6A rated at 250VAC, featuring a male, straight, solder terminal configuration. This panel-mount module includes a fuse holder for 5x20mm fuses and offers a 3-position, 3-contact design. Integrated filtering includes 220nF capacitance, 450uH inductance, and 1MR resistance, operating from 50 to 400 Hz. Rated IP40, it operates between -25°C and 85°C with a UL94 V-2 flammability rating.
Schaffner FN285-6-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 48.6mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 450uH |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN285-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
