
3-position, male mains power connector with solder termination. Features a 1A current rating and 250VAC voltage rating, suitable for general purpose applications. Designed for panel mounting with snap-in capability, accommodating panel thicknesses up to 3mm. Operating frequency range is 50 to 400Hz, with an operating temperature range of -25°C to 85°C. Includes a fuse and boasts an IP40 rating.
Schaffner FN286-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 65.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Length | 32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN286-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.