
Mains power connector, 1A, 250VAC, male, with a 3-position, 3-contact configuration. Features a 220nF capacitance, integrated fuse for 5 x 20mm fuses, and operates within a -25°C to 85°C temperature range. This panel-mount, snap-in module offers quick connect termination and is UL94 V-2 flammability rated. Rated IP40, it supports operating frequencies from 50 to 400Hz and is RoHS compliant.
Schaffner FN286B-1-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN286B-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.