
Standard Card Edge Connector, 6A AC power entry module with 3 positions and male gender. Features a 250V AC voltage rating, 50-400Hz operating frequency, and integrated fuse for 5x20mm fuses. Panel mountable with snap-in design for up to 3mm panel thickness, offering IP40 protection. Operates between -25°C and 85°C, with solder termination and UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN286B-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN286B-6-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 65.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 32mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN286B-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
