
Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 10A. Features include a 0.36mH inductance, panel/flanges/screw mounting, and Faston termination. Operating frequency range is 0-400Hz, with a temperature range of -25°C to 85°C. Approvals include UL, CSA, VDE, and SEMKO, with a UL94 V-2 flammability rating and IP40 protection. RoHS compliant.
Sign in to ask questions about the Schaffner FN321-10-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN321-10-05 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Current | 10A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Inductance | 0.36mH |
| Length | 26mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 321 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN321-10-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
