
Three-phase line filter with a 200A current rating, designed for chassis mounting. Features a 520V AC/DC voltage rating and operates across a frequency range of 0 to 60 Hz. Constructed with terminal block terminations and a leakage current of 59.5mA, this filter is RoHS compliant and operates within a temperature range of -25°C to 100°C. Dimensions include a length of 300mm, width of 211mm, and height of 86mm.
Schaffner FN3270H-200-99 technical specifications.
| Package/Case | 300 |
| Current | 200A |
| Current Rating | 200A |
| Depth | 211mm |
| Frequency | 60Hz |
| Height | 86mm |
| Lead Free | Lead Free |
| Leakage Current | 59.5mA |
| Length | 300mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-200-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.