The FN3297 series is a compact, high-performance three-phase filter designed for industrial motor drives and power conversion systems. It provides excellent attenuation of electromagnetic interference (EMI) in a space-saving chassis-mount package with terminal block connections.
Checking distributor stock and pricing after the page loads.
| Rated Current | 16A |
| Maximum Operating Voltage | 530VAC |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 0.1mA |
| Operating Temperature Range | -40 to 100°C |
| Input/Output Termination | Terminal Block |
| RoHS | Compliant |
| Ul | UL 60939-3 |
| Iec | IEC/EN 60939-3 |
| Flammability | UL 94 V-0 |