The FN3297 series is a compact 3-phase line filter designed for industrial motor drive applications. It provides high attenuation of electromagnetic interference (EMI) and radio frequency interference (RFI) to ensure compliance with EN 61800-3/A11 standards. It features a lightweight design, terminal block connections, and is optimized for variable speed electrical power drive systems and servo drives.
Schaffner FN3297-25-105-C19-R66 technical specifications.
| Rated Current | 25A |
| Operating Voltage | 520VAC |
| Operating Frequency | 0 to 60Hz |
| Overload Capability | 4x at switch on, 1.5x for 1 minutex rated current |
| Operating Temperature Range | -25 to +100°C |
| MTBF | 320,000hours |
| High Potential Test Voltage P -> E | 2750VDC |
| High Potential Test Voltage P -> P | 2250VDC |
| Safety Standard | UL 1283 |
| Safety Standard | CSA 22.2 No. 8 1986 |
| Safety Standard | IEC/EN 60939 |
| Flammability | UL 94 V-0 |
No datasheet is available for this part.