The FN3297-25-105-C24-R66 is an extremely compact 3-phase line filter designed for industrial machinery and equipment. It features a high attenuation performance in a space-saving footprint, making it ideal for variable speed motor drives and power systems where cabinet space is limited.
Checking distributor stock and pricing after the page loads.
| Rated Current | 25A |
| Maximum Operating Voltage | 3x 520 / 300VAC |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 0.6mA |
| Power Loss | 5.3W |
| Operating Temperature Range | -25 to +100°C |
| MTBF | >330,000h |
| Weight | 0.7kg |
| Safety Standards | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
| Flammability | UL 94 V-0 |
| Environmental | RoHS Compliant |
| Protection Category | IP 20 |