The FN3297-36-105-C24-R66 is an extremely compact and light weight 3-phase and neutral line filter designed for industrial machinery and equipment applications. It features a cubic shape for minimum mounting space and is built to ensure compliance with EN 50370-1 machine tool standards. It provides high conducted immunity and uses touch-safe terminal blocks to meet EN 60204-1 installation standards. This specific variant features a filtered neutral line and is optimized for motor drives and frequency inverters in industrial environments.
Schaffner FN3297-36-105-C24-R66 technical specifications.
| Current Rating | 36A |
| Voltage Rating | 520VAC |
| Number of Phases | Three Phase + NeutralPhase |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 0.6mA |
| Operating Temperature Range | -25 to +100°C |
| MTBF | 320,000hours |
| Input/Output Terminals | Terminal Block |
| RoHS | Compliant |
| REACH | No SVHC (14-Jun-2023) |
| Standards | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
| Flammability | UL 94 V-0 |
No datasheet is available for this part.