The FN3297 series is a compact high-performance 3-phase filter designed for industrial motor drive systems. It provides significant interference suppression in a lightweight, space-saving package, specifically optimized for applications with high levels of electromagnetic interference. It features solid touch-safe terminal blocks and is suitable for frequency inverters and servo drives.
Schaffner FN3297-8-103-C19-R66 technical specifications.
| Rated Current | 8A |
| Rated Voltage | 480VAC |
| Operating Frequency | DC to 60Hz |
| Number of Phases | 3Phase |
| Leakage Current | 11.1mA |
| Operating Temperature Range | -25 to +100°C |
| Terminal Type | Terminal Blocknull |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standard | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
| Flammability | UL 94 V-0 |
No datasheet is available for this part.