The FN3297 series is a compact 3-phase and neutral line filter designed for industrial applications. It provides high attenuation of electromagnetic interference (EMI) in a space-saving chassis-mount footprint. This specific model features an 8A current rating and is commonly used with variable speed motor drives and automation equipment to ensure compliance with EN 61800-3/A11 standards.
Schaffner FN3297-8-103-C24-R66 technical specifications.
| Rated Current | 8A |
| Rated Voltage | 480VAC |
| Operating Frequency | DC to 60Hz |
| Phase | 3-Phase + Neutral |
| Operating Temperature Range | -25 to +100°C |
| High Potential Test Voltage (P to E) | 2750VDC |
| MTBF | 300,000hours |
| RoHS | Compliant |
| Safety Standard | UL 1283, CSA 22.2 No. 8, IEC/EN 60939 |
| Flammability | UL 94 V-0 |
No datasheet is available for this part.