The FN3298-16-103-C25-R65 is a compact 3-phase and neutral line filter designed for industrial equipment. It features push-in terminal blocks for fast and error-free electrical connection. The filter is rated for 16A and operates on a WYE (4 wire + ground) configuration with a maximum operating voltage of 305/530 VAC. It is specifically optimized for applications requiring high attenuation performance in a small footprint, such as motor drives and machine tools.
Checking distributor stock and pricing after the page loads.
| Current Rating | 16A |
| Operating Voltage (Phase-to-Neutral) | 305VAC |
| Operating Voltage (Phase-to-Phase) | 530VAC |
| Operating Frequency | DC to 60Hz |
| Wiring Configuration | WYE (4 wire + ground) |
| Input Termination | Push-In Terminal |
| Output Termination | Push-In Terminal |
| Leakage Current | 26.3mA |
| RoHS | Compliant |
| Reach Svhc | No SVHC |
| Agency Approvals | UL 60939-3, CSA C22.2 No. 8, IEC/EN 60939-3 |