The FN3298-16-103-C30-R65 is a high-performance three-phase filter designed for industrial applications. It is specifically engineered for motor drives and power inverter systems to provide significant electromagnetic interference (EMI) reduction. The filter features a compact design with terminal block connections for easy installation and reliable electrical contact.
Schaffner FN3298-16-103-C30-R65 technical specifications.
| Rated Current | 16A |
| Rated Voltage | 480VAC |
| Operating Frequency | 50/60Hz |
| Number of Phases | 3 |
| Leakage Current | LowmA |
| Operating Temperature Range | -40 to +100°C |
| Termination Style | Terminal Block |
| RoHS | Compliant |
| Ul | UL 60939-3 |
| Iec | IEC 60939-3 |
No datasheet is available for this part.