The FN3298 series provides state-of-the-art EMI attenuation based on an innovative filter topology. With a slim book-style shape, it allows for convenient and space-saving installation next to motor drives, inverters, or machine controllers. This specific model features high attenuation performance, solid safety connector blocks, and is designed for three-phase systems without a neutral conductor.
Schaffner FN3298-25-105-C25-R65 technical specifications.
| Rated Current | 25A |
| Rated Voltage | 530VAC |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 6.0mA |
| Number of Phases | 3 |
| Operating Temperature | -40 to +100°C |
| Weight | 1.2kg |
| RoHS | Compliant |
| Approvals | UL 60939-3, CSA C22.2 No. 8, IEC/EN 60939-3 |
Download the complete datasheet for Schaffner FN3298-25-105-C25-R65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.