The FN3298-36-105-C25-R65 is a high-performance three-phase filter designed for industrial applications. It is part of the FN 3298 series which provides significant attenuation of electromagnetic interference (EMI) in motor drives and power converter systems. It features a compact design, low leakage current, and is optimized for use with long motor cables in CNC machinery and robotic systems.
Checking distributor stock and pricing after the page loads.
Schaffner FN3298-36-105-C25-R65 technical specifications.
| Current Rating | 36A |
| Operating Voltage | 520VAC |
| Operating Frequency | DC to 60Hz |
| Leakage Current | 1.4mA |
| Operating Temperature Range | -25 to 100°C |
| Input Termination | Terminal Block |
| Output Termination | Terminal Block |
| Number of Phases | 3 |
| Flammability Rating | UL 94V-2 |
| RoHS | Compliant |
| Ul | UL 1283 |
| Enec | EN 60939 |
| Csa | C22.2 No. 8 |
No datasheet is available for this part.