The FN3298 series is a compact, high-performance three-phase filter designed for industrial motor drive and inverter applications. It provides effective EMI attenuation to ensure compliance with EN 61800-3 and other EMC standards. The design features solid, touch-safe terminal blocks and a compact footprint for space-critical installations.
Schaffner FN3298-36-105-C30-R65 technical specifications.
| Rated Current | 36A |
| Rated Voltage | 520VAC |
| Operating Frequency | 0 to 60Hz |
| Number of Phases | 3phase |
| Leakage Current | 30mA |
| Operating Temperature | -25 to +100°C |
| Number of Stages | 1stage |
| RoHS | Compliant |
| Ul | Recognized |
| Enec | Certified |
No datasheet is available for this part.