The FN3298 series is a compact 3-phase and neutral line filter designed for industrial applications. It features innovative push-in terminal technology for tool-free assembly, a slim book-style housing for space-saving chassis mounting, and provides high attenuation performance for EMC/RFI mitigation in inverters and drive systems.
Schaffner FN3298-8-103-C25-R65 technical specifications.
| Current Rating | 8A |
| Operating Voltage (Phase-to-Neutral) | 305VAC |
| Operating Voltage (Phase-to-Phase) | 530VAC |
| Operating Frequency | 0 to 60Hz |
| Wiring Configuration | WYE (4 wire + ground) |
| Input Termination Type | Push-In Terminal |
| Output Termination Type | Push-In Terminal |
| Leakage Current | 30mA |
| Operating Temperature Range | -40 to 100°C |
| RoHS | Compliant |
| REACH | Compliant |
| Agency Approval | UL, CSA, ENEC |
No datasheet is available for this part.