GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Schaffner FN332-1-01 technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 0 to 400 Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.