Sign in to ask questions about the Schaffner FN332305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN332305 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 45mm |
| Height | 24.8mm |
| Inductance | 2mH |
| Length | 65.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Series | FN 332 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN332305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.