2A single-phase IEC inlet power entry module with general purpose filtering. Features a 250V AC voltage rating, 2A current rating, and operates from 0 to 400 Hz. This male, straight orientation module includes a fuse holder for 6.3 x 32mm fuses and mounts via panel snap-in for panel thicknesses up to 3.2mm. Constructed with UL94 V-2 flammability rating and IP40 protection, it operates between -25°C and 85°C.
Schaffner FN370-2-22 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 59.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN370-2-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.