AC Power Entry Module with integrated fuse, rated for 6A and 250V AC at 0-400Hz. Features snap-in panel mounting for panel thicknesses up to 3.2mm, with a straight, male termination for solder connection. Operating temperature range is -25°C to 85°C, with UL94 V-2 flammability rating and IP40 protection. Approvals include UL, CSA, and VDE, with RoHS compliance.
Schaffner FN370-6-22 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58mm |
| Length | 32mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN370-6-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.