
Standard and high-density card edge connector with a panel-mount, snap-in design. Features a straight orientation, 3 positions, and 3 contacts with solder termination. Rated for 2A maximum current and 250V AC at 0-400Hz. Includes a fuse holder for 6.3 x 32mm fuses and a UL94 V-2 flammability rating. Operates between -25°C and 85°C with IP40 protection.
Schaffner FN372-2-22 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Inductance | 0.7mH |
| Length | 32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN372-2-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
