
Power entry module with IEC320-C14 inlet, featuring a 3-position male connector for panel mounting with snap-in installation. Rated for 6A maximum current and 250V AC at 0-400Hz, this module offers solder termination and a UL94 V-2 flammability rating. It operates within a temperature range of -25°C to 85°C and includes a fuse. The module has a depth of 59.5mm, height of 58mm, and width of 32mm, with a panel thickness compatibility of 3.2mm. This lead-free and RoHS compliant component is packaged in trays.
Schaffner FN372-6-21 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN372-6-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
