
Versatile RFI filter module with 2A current rating and 250V AC voltage rating, operating from 0 to 400 Hz. Features snap-fit panel mounting for up to 3.2mm panel thickness and straight, solder termination. Includes integrated fuse holders for 5x20mm fuses, with a flammability rating of UL94 V-2. Approvals include UL, CSA, and VDE, with an IP40 rating for protection. RoHS compliant and suitable for medical applications.
Schaffner FN372B-2-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN372B-2-21 to view detailed technical specifications.
No datasheet is available for this part.