
General purpose mains power connector with a 2A current rating and 250VAC voltage rating. Features a male gender, solder terminal, and panel/snap-in mounting for up to 3.2mm panel thickness. This module-style connector includes a fuse, offers an inductance of 0.7mH, and operates within a temperature range of -25°C to 85°C. Rated IP40 and UL94 V-2 flammability, it is RoHS compliant.
Schaffner FN380-2-21 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 56.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Inductance | 0.7mH |
| Length | 56.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN380-2-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
