
3-position, male, straight card edge connector with solder termination. Features a 4A current rating and 250V AC voltage rating, suitable for 50 to 400Hz operating frequencies. Integrated fuse (6.3 x 32mm) and 47nF capacitance with 0.3mH inductance for power entry module applications. Panel mountable with snap-in design for up to 3.2mm panel thickness. Operating temperature range from -25°C to 85°C, with IP40 rating.
Schaffner FN382-4-22 technical specifications.
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 56.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Inductance | 0.3mH |
| Length | 32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN382-4-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
