
General purpose, 2-pole, 1-phase RFI filter with a 2A current rating and 250V AC voltage rating. Features include integrated fuse holders for 6.3x32mm fuses, horizontal screw-mount for panel installation up to 3.2mm thick, and a straight orientation. Operating frequency range is 50 to 400 Hz, with an operating temperature range of -25°C to 85°C. This component offers IP40 protection and a UL94 V-2 flammability rating.
Sign in to ask questions about the Schaffner FN389-2-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN389-2-22 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Depth | 66.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389-2-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
