
3-position male power connector for mains applications. Features a 2A current rating and 250V AC voltage rating, suitable for operating frequencies from 50 to 400Hz. Designed for panel mounting with flanges and screw terminals, accommodating panel thicknesses up to 3.2mm. Includes a fuse and offers IP40 protection. Operating temperature range is -25°C to 85°C, with UL, CSA, and VDE approvals.
Schaffner FN389B-2-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 66.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Length | 50mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389B-2-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
