
General purpose mains power connector, male, with a 1A current rating and 250VAC voltage rating. Features include a fuse holder for 5 x 20mm fuses, 7.5mH inductance, and 320uA leakage current. Designed for panel mounting with flanges and screws, this straight, 3-position connector offers solder terminals and operates from 220V to 240V AC at 50 to 400 Hz. Rated IP40, it operates between -25°C and 85°C and is RoHS compliant.
Sign in to ask questions about the Schaffner FN393E-1-05-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN393E-1-05-11 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 90mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 7.5mH |
| Leakage Current | 320uA |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Input Voltage | 240V |
| Min Input Voltage | 220V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN393E-1-05-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
