
3-position male mains power connector with a 2.5A current rating and 250VAC voltage rating. Features solder terminals for termination and a straight orientation. Designed for panel, flange, and screw mounting, this general-purpose connector operates from -25°C to 85°C and includes a fuse. It offers 2mH inductance and 1MR resistance, with an IP40 rating and UL94 V-2 flammability.
Schaffner FN394-2.5-05-11 technical specifications.
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 90mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Inductance | 2mH |
| Length | 50mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN394-2.5-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.